- Home ›
- All Products›
- 5239WA
Description
+
Toggle Switch - SPDT - On-Off-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver Contacts - PC Pin - Through Hole, Right Angle.
Search Keywords: 5239WA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5239WA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.84
100
$4.10
250
$3.99
500
$3.63
1,000
$3.47
2,500 +
$3.29
Click for Quote
Log in
to unlock special pricing