- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5239ADGB17X408
Description
+
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Search Keywords: 5239ADGB17X408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5239ADGB17X408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$58.80
25
$37.63
38
$29.40
50 +
$28.81
Click for Quote
Log in
to unlock special pricing