- Home ›
- All Products›
- 5238YCDB17
APEM Inc.
5238YCDB17
Toggle Switch - SPDT - On-Off-Mom - 0.4A 20VAC 20VDC - 10.00mm Round Actuator - Brass, Gold Plated Contacts - PC Pin - Through ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | 5238YCDB17 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |