- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5238AB
Description
+
Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Search Keywords: 5238AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5238AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:ON OFF Mom
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$6.61
100
$6.40
250
$5.81
500
$5.43
1,000
$5.30
2,500
$5.28
5,000
$5.27
7,500 +
$5.26
Click for Quote
Log in
to unlock special pricing