Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5237YCDBX445

A single-pole, momentary (MOM-OFF-MOM) miniature toggle switch with gold-plated contacts, straight PC terminals, and a 7.2 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A single-pole, momentary (MOM-OFF-MOM) miniature toggle switch with gold-plated contacts, straight PC terminals, and a 7.2 mm plain bushing for bracket mounting.
Search Keywords: 5237YCDBX445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5237YCDBX445
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5237YCDBX445 RoHS compliant?
Yes, 5237YCDBX445 is RoHS compliant.
What is the lead time for 5237YCDBX445?
The standard lead time for 5237YCDBX445 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
Minimum Order Quantity:
3
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$19.99
25
$13.20
50
$12.78
100
$12.38
500
$12.35
1,000
$12.32
2,500
$12.29
5,000 +
$12.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!