- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5237YCDB4N
Description
+
Switch Toggle Mom OFF Mom SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 5237YCDB4N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5237YCDB4N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:Mom OFF Mom
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$6.52
250
$5.98
500
$5.67
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing