- Home ›
- All Products›
- 5237MCDKB
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 0.4VA 20VAC/DC - Round Lever - Ø11.9mm Bushing - Brass, Gold Plated Contacts - Bright Chrome Finish - PC Pin.
Search Keywords: 5237MCDKB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5237MCDKB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
7
$54.11
13
$43.70
19
$41.86
25 +
$41.02
Click for Quote
Log in
to unlock special pricing