Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5237MAKB

5000 Series - Miniature Toggle Switches - Single Pole - MOM-OFF-MOM - 4A - 30VDC - Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
5000 Series - Miniature Toggle Switches - Single Pole - MOM-OFF-MOM - 4A - 30VDC - Silver
Search Keywords: 5237MAKB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 5237MAKB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: SPDT
Switch Configuration: Mom OFF Mom
Contact Rating @ Voltage: 4@30VDC A
Actuator Style: Lever
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5237MAKB RoHS compliant?
Yes, 5237MAKB is RoHS compliant.
What is the lead time for 5237MAKB?
The standard lead time for 5237MAKB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.79
5
$59.22
7
$55.38
13
$53.64
19
$53.11
25 +
$50.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!