- Home ›
- All Products›
- 5237ADK2V
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 2 Locked Positions Lever - Silver, Gold Plated Contacts - Nickel Plated - PC Pin.
Search Keywords: 5237ADK2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5237ADK2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$28.37
25
$22.12
38
$20.38
50 +
$19.97
Click for Quote
Log in
to unlock special pricing