- Home ›
- All Products›
- 5237AB12
Description
+
Toggle Switch - SPDT - Mom-Off-Mom - 6A(AC)/4A(DC) 125VAC 30VDC - 6.30mm Flatted Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5237AB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5237AB12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$11.78
25
$11.19
50
$10.63
100
$5.16
500
$5.00
1,000
$4.91
2,500
$4.81
5,000 +
$4.71
Click for Quote
Log in
to unlock special pricing