- Home ›
- All Products›
- 5236WWADB
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 13.50mm Round Actuator - Silver, Gold Plated Contacts - PC Pin - Right Angle, Vertical.
Search Keywords: 5236WWADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236WWADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$6.33
250
$5.81
500
$5.53
1,000 +
$5.29
Click for Quote
Log in
to unlock special pricing