- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5236WWA2VX386
Description
+
Switch Toggle ON ON SPDT Locking Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
Search Keywords: 5236WWA2VX386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236WWA2VX386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
132
MOQ for out of Stock Qty:
132
10 Weeks
can ship
7/21/26