- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5236WCDBX404
Description
+
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 5236WCDBX404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236WCDBX404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$10.04
25
$9.54
50
$9.06
100
$4.41
500
$4.27
1,000
$4.20
2,500
$4.11
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing