- Home ›
- All Products›
- 5236WCDB9
Description
+
Toggle Switch - SPDT - On-On - 0.4A 20VAC 20VDC - 11.40mm Flatted Actuator - Brass - Gold Plated Contacts - PC Pin - Through Hole, Right Angle.
Search Keywords: 5236WCDB9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236WCDB9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$11.50
25
$10.93
50
$10.38
100
$5.05
500
$4.91
1,000
$4.81
2,500
$4.71
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing