- Home ›
- All Products›
- 5236WCD
Description
+
Toggle Switch - SPDT - On-On - 0.4A 20VAC 20VDC - 13.50mm Round Actuator - Brass - Gold Plated Contacts - PC Pin - Through Hole, Right Angle.
Search Keywords: 5236WCD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236WCD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.38
25
$6.81
50
$6.77
100
$4.06
250
$3.94
500
$3.58
1,000
$3.40
2,500 +
$3.25
Click for Quote
Log in
to unlock special pricing