Available Replacements
Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

5236MIWRADB2V

Switch Toggle ON ON SPDT Locking Lever Wire Wrap 4A 250VAC 30VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON SPDT Locking Lever Wire Wrap 4A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 5236MIWRADB2V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    5236MIWRADB2V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Wrap
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 5236MIWRADB2V?
The recommended replacement for 5236MIWRADB2V is 5236MIWRAD2V from APEM Inc., available from OnlineComponents.com.
Is 5236MIWRADB2V RoHS compliant?
Yes, 5236MIWRADB2V is RoHS compliant.
What is the lead time for 5236MIWRADB2V?
The standard lead time for 5236MIWRADB2V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.47
5
$47.15
7
$44.09
13
$42.71
19
$42.28
25 +
$41.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!