- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5236ADKB2V
Description
+
5000 Series - Miniature Toggle Switches -
Single Pole - ON-ON - 4A - 30VDC - Silver Gold Plated
Search Keywords: 5236ADKB2V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236ADKB2V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$30.33
25
$23.66
38
$21.79
50 +
$21.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments