- Home ›
- All Products›
- 5236AB17
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 7.00mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5236AB17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236AB17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.06
100
$4.24
250
$4.12
500
$3.73
1,000
$3.56
2,500 +
$3.39
Click for Quote
Log in
to unlock special pricing