- Home ›
- All Products›
- 5236AB16
Description
+
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC) 125VAC 30VDC - 5.50mm Round Actuator - Silver Contacts - PC Pin - Panel Mount.
Search Keywords: 5236AB16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5236AB16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$7.13
25
$6.77
50
$6.43
100
$2.65
500
$2.54
1,000
$2.51
2,500
$2.47
5,000 +
$2.42
Click for Quote
Log in
to unlock special pricing