- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5232WAD
APEM Inc.
5232WAD
Switch Toggle ON Mom SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON Mom SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: 5232WAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5232WAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5232WAD RoHS compliant?
Yes, 5232WAD is RoHS compliant.
What is the lead time for 5232WAD?
The standard lead time for 5232WAD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$11.01
25
$9.97
50
$9.53
100
$5.97
250
$5.71
500
$5.16
1,000 +
$4.94
Click for Quote
Log in
to unlock special pricing