- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 5232AB14V
APEM Inc.
5232AB14V
5000 Series - Miniature Toggle Switches - Single Pole - ON-MOM - 4A - 30VDC - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
5000 Series - Miniature Toggle Switches -
Single Pole - ON-MOM - 4A - 30VDC - Silver
Search Keywords: 5232AB14V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5232AB14V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 5232AB14V RoHS compliant?
Yes, 5232AB14V is RoHS compliant.
What is the lead time for 5232AB14V?
The standard lead time for 5232AB14V is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$51.58
25
$33.01
38
$25.79
50 +
$25.28
Click for Quote
Log in
to unlock special pricing