- Home ›
- All Products›
- 5232AB
APEM Inc.
5232AB
Switch Toggle ON None Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None Mom SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Search Keywords: 5232AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5232AB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 5232AB RoHS compliant?
Yes, 5232AB is RoHS compliant.
What is the lead time for 5232AB?
The standard lead time for 5232AB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.45
100
$3.87
250
$3.76
500
$3.38
1,000
$3.29
2,500 +
$3.08
Click for Quote
Log in
to unlock special pricing