- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- 500526
APEM Inc.
500526
Joystick - 2 Axis - Conical Actuator - 4 Way Directional - Digital (Mechanical Switch) Output - 50mA 24VDC - PC Pin - Panel Mo ...
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Joystick - 2 Axis - Conical Actuator - 4 Way Directional - Digital (Mechanical Switch) Output - 50mA 24VDC - PC Pin - Panel Mount.
Search Keywords: 500526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:500526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 500526 RoHS compliant?
Yes, 500526 is RoHS compliant.
What is the lead time for 500526?
The standard lead time for 500526 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$55.66
10
$37.66
25
$30.84
50
$28.01
100
$26.25
250
$24.72
500 +
$24.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT