- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- 4R252S1E5500
Description
+
Joysticks Passive 2 Direction A±20% 5KOhm >5000000Cycles
Search Keywords: 4R252S1E5500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4R252S1E5500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Stainless Steel7490
-
Dimension:54.5mm x 42mm x 98.757505mm
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:>5000000 Cycles
-
Number of Directions:27500
-
Number of Poles:N/A
-
Operating Temperature:-20 to 55 °C
-
Potentiometer Resistance:5 KOhm
-
Terminal Type:N/A
-
Type:Passive7509
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$496.19
3
$407.13
4
$362.60
5 +
$355.35
Click for Quote
Log in
to unlock special pricing