- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 4FSH98222
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole T/R
Search Keywords: 4FSH98222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4FSH98222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.3mm x 12.8mm x 10.4 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/2/26
Minimum Order Quantity:
5
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$7.25
25
$6.08
100
$5.63
300
$5.16
500
$4.70
1,000
$4.37
2,500
$4.13
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing