- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 4FSH982
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles SMD
Search Keywords: 4FSH982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4FSH982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.3 x 14 x 10.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$4.52
50
$4.29
100
$4.08
300
$3.87
500
$3.52
1,000
$3.35
2,500
$3.27
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments