Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

4FSH901

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 10000000Cycles SMD
Search Keywords: 4FSH901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    4FSH901
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dimension:
    10.3 x 14 x 10.4 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4FSH901 RoHS compliant?
Yes, 4FSH901 is RoHS compliant.
What is the lead time for 4FSH901?
The standard lead time for 4FSH901 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.18
25
$8.14
50
$7.81
100
$7.00
300
$6.80
500
$6.57
1,000
$6.27
2,500 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!