- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4843A02
Description
+
Pushbutton Switch - DPST-NO - Off-Mom - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - PC Pin.
Search Keywords: 4843A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4843A02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$13.145
20
$11.950
40
$11.190
60
$8.960
100
$6.950
260
$6.380
500
$5.780
1,000 +
$4.860
Click for Quote
Log in
to unlock special pricing