- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4743C02
Description
+
Switch Push Button OFF Mom DPDT Round Plunger 4A 250VAC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 4743C02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4743C02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:4A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:19mm x 16.5mm x 41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$6.33
40
$6.32
60
$5.66
100
$4.64
260
$4.45
500
$3.89
1,000 +
$3.43
Click for Quote
Log in
to unlock special pricing