- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 4741A06UU
Description
+
Switch Push Button ON OFF DPDT Round Plunger 6A 250VAC Alternate Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: 4741A06UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4741A06UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
20
$10.53
40
$10.02
60
$8.01
100
$6.09
260
$5.59
500
$5.32
1,000 +
$4.43
Click for Quote
Log in
to unlock special pricing