- Home ›
- All Products›
- 4641A22
Description
+
Toggle Switch - DPST - On-Off - 6A - 125VAC - Black 13.50mm Flatted Actuator - Solder Quick Connect 0.110" (2.8mm).
Search Keywords: 4641A22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4641A22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$8.31
40
$8.29
60
$7.28
100
$6.00
260
$5.51
500
$4.77
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing