Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

4639A22UU

Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 4639A22UU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 4639A22UU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 6@125VAC A
Actuator Style: Flat Lever
Mounting: Panel Mount with Threads
Thread Size: M12 x 0.75
Body Orientation: Straight
Terminal Type: Quick Connect/Solder
Dimension: 19mm x 12mm x 46.2mm
Operating Temperature: -20 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4639A22UU RoHS compliant?
Yes, 4639A22UU is RoHS compliant.
What is the lead time for 4639A22UU?
The standard lead time for 4639A22UU is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$8.43
40
$8.24
60
$6.60
100
$5.01
260
$4.91
500
$4.60
1,000 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!