- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4631A22UU
Description
+
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 4631A22UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4631A22UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder
-
Dimension:19 x 12 x 46.2 mm
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
On Order:
500
can ship 9/16/26
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$9.328
20
$8.480
40
$7.980
100
$6.910
260
$6.530
500
$6.070
1,000
$5.830
2,500
$5.800
5,000 +
$5.770
Click for Quote
Log in
to unlock special pricing