help desk software

4631A22

APEM Inc.

Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords: 4631A22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    4631A22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    6@125VAC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M12 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Dimension:
    19mm x 12mm x 46.2mm
  • Operating Temperature:
    -20 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
Order Increment:
20
10 Weeks can ship 2/2/26
Backorder
Price (USD)
Qty
Unit Price
20
$6.02
40
$5.83
100
$4.16
260
$4.04
500
$3.38
1,000
$3.04
2,500
$2.75
5,000 +
$2.69
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments