- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 430211B18
APEM Inc.
430211B18
Knurled Knob - Straight - 0.125" (3.18mm) Shaft Size - 0.504" (12.80mm) Diameter - 0.480" (12.20mm) Height - Plastic - Black W ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:430211B18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Knob
-
Switch Type:Rotary Switch
-
Color:Black