- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 4246A22UU
APEM Inc.
4246A22UU
Toggle Switch - DPDT - 6A - 125V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - DPDT - 6A - 125V.
Search Keywords: 4246A22UU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:4246A22UU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:6@125VAC 30VDC A
-
Actuator Style:Paddle
-
Mounting:PC Mount with Threads
-
Terminal Type:PC Pins
-
Operating Temperature:-20 to 55 °C
Product Guides
+
Frequently Asked Questions
Is 4246A22UU RoHS compliant?
Yes, 4246A22UU is RoHS compliant.
What is the lead time for 4246A22UU?
The standard lead time for 4246A22UU is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 20
Stock lot only:
13
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$21.615
20
$19.650
40
$18.720
60
$18.090
100
$17.060
260
$16.550
500
$16.180
1,000 +
$15.120
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT