Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

420113A14

The 420113A14 is a machined aluminum control knob with a smooth, natural anodized finish, designed for 1/4-inch diameter shaft ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 420113A14 is a machined aluminum control knob with a smooth, natural anodized finish, designed for 1/4-inch diameter shafts.
Search Keywords: 420113A14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: 420113A14
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Round Knob
Switch Type: Rotary Switch
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 420113A14 RoHS compliant?
Yes, 420113A14 is RoHS compliant.
What is the lead time for 420113A14?
The standard lead time for 420113A14 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.93
100
$3.24
250
$3.14
500
$3.01
1,000
$2.98
2,500
$2.97
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!