- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 402CQE
Description
+
Miniature Pushbutton Switch - SPST-NO - Off-Mom - 1 A - 125 VAC - 28 VDC - White Round Plunger Actuator - No Marking - PC Pin.
Search Keywords: 402CQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:402CQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$10.72
50
$8.04
75
$7.50
100 +
$7.35
Click for Quote
Log in
to unlock special pricing