help desk software

3FTL600RAS

APEM Inc.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC Thru-Hole
Search Keywords: 3FTL600RAS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    3FTL600RAS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410045
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    11mm x 12.8mm x 14.9mm
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.81
25
$10.27
50
$9.03
100
$8.09
250
$7.87
500
$7.13
1,000 +
$6.75
Click for Quote
Log in to unlock special pricing