- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3FTH920
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole
Search Keywords: 3FTH920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3FTH920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.43
50
$5.41
100
$4.63
300
$4.39
500
$4.22
1,000
$4.03
2,500
$3.81
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing