- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3FTH9
APEM Inc.
3FTH9
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC Thru-Hole
Search Keywords: 3FTH9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3FTH9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Plunger
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 3FTH9 RoHS compliant?
Yes, 3FTH9 is RoHS compliant.
What is the lead time for 3FTH9?
The standard lead time for 3FTH9 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,238
Ships today, if you order in
On Order:
10,000
can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
100
$2.18
300
$2.05
500
$1.97
1,000
$1.87
2,500
$1.78
5,000
$1.77
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT