- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3FSH9R
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC SMD
Search Keywords: 3FSH9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3FSH9R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
250 -
Dimension:12.2mm x 14mm x 10.4 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Can Ship immediately
On Order:
2,500
can ship 8/5/26
Minimum Order Quantity:
100
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
100
$2.538
250
$2.284
500
$2.098
1,000
$1.981
2,500
$1.893
5,000
$1.737
7,500
$1.728
10,000 +
$1.719
Click for Quote
Log in
to unlock special pricing