- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3ETL9-08.0
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole
Search Keywords: 3ETL9080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3ETL9-08.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.1 x 12.8 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.