- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3ETH9
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole
Search Keywords: 3ETH9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3ETH9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.1 x 12.8 x 6.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$1.73
300
$1.67
500
$1.54
1,000
$1.43
2,500
$1.35
5,000
$1.29
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing