- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- 3D15F1500
APEM Inc.
3D15F1500
Joystick Switch - 250VAC - Change-Over - Latched - Solder Terminal - Panel Mount-threaded.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Joystick Switch - 250VAC - Change-Over - Latched - Solder Terminal - Panel Mount-threaded.
Search Keywords: 3D15F1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3D15F1500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709650
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Stainless Steel
-
Dimension:44 x 44 x 64 mm
-
Maximum AC Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:5 Million Cycles
-
Number of Directions:8
-
Number of Poles:1
-
Operating Temperature:-20 to 50 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Solder
-
Type:Switch
Product Guides
+
Frequently Asked Questions
Is 3D15F1500 RoHS compliant?
No, 3D15F1500 is not RoHS compliant.
What is the lead time for 3D15F1500?
The standard lead time for 3D15F1500 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$104.90
5
$98.79
10
$66.06
20
$64.28
50
$52.10
100 +
$47.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT