Available Replacements
RECOMMENDED REPLACEMENT
3CTH9
3CTH9

APEM Inc.

In Stock: 2,125

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

3CTL6

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3N Thru-Hole
Search Keywords: 3CTL6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    3CTL6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    10.1 x 12.8 x 6.4 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    3 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3CTL6 discontinued?
Yes, 3CTL6 from Apem Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3CTL6?
The recommended replacement for 3CTL6 is 3CTH9 from APEM Inc., available from OnlineComponents.com.
Is 3CTL6 RoHS compliant?
Yes, 3CTL6 is RoHS compliant.
What is the lead time for 3CTL6?
The standard lead time for 3CTL6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!