- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3ASH9R
APEM Inc.
3ASH9R
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 24VDC 10000000Cycles SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 24VDC 10000000Cycles SMD T/R
Search Keywords: 3ASH9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3ASH9R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:OFF Mom
-
Actuator Style:Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is 3ASH9R RoHS compliant?
Yes, 3ASH9R is RoHS compliant.
What is the lead time for 3ASH9R?
The standard lead time for 3ASH9R is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$3.56
250
$2.66
375
$2.49
500 +
$2.44
Click for Quote
Log in
to unlock special pricing