- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3649NF
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 3649NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3649NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:12@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:35 x 21.5 x 61.8 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$42.79
5
$40.19
7
$37.66
13
$35.52
19
$35.17
25 +
$30.80
Click for Quote
Log in
to unlock special pricing