- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3644NF
Description
+
Toggle Switch - SP3T - On-On-On - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Screw Terminal.
Search Keywords: 3644NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3644NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
7
$42.77
13
$34.54
19
$33.09
25 +
$32.43
Click for Quote
Log in
to unlock special pricing