- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3641NF/2UL
Description
+
Toggle Switch - DPST - On-Off - 6A(AC)/12A(DC) - 125VAC - 28VDC - 17.50mm Round Actuator - Solder Lug Quick Connect - UL Approved.
Search Keywords: 3641NF2UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:3641NF/2UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$30.91
5
$28.92
10
$27.58
25
$26.76
50
$23.47
100
$18.40
250 +
$17.91
Click for Quote
Log in
to unlock special pricing